- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AAA4FPZ
Switchcraft
AAA4FPZ
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: AAA4FPZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | AAA4FPZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Operating Temperature: | -40 to 65 °C |
Frequently Asked Questions
Is AAA4FPZ RoHS compliant?
Yes, AAA4FPZ is RoHS compliant.
What is the lead time for AAA4FPZ?
The standard lead time for AAA4FPZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$11.22
50
$8.41
75
$7.85
100 +
$7.70
Click for Quote
Log in
to unlock special pricing