- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AAA3MZ
Switchcraft
AAA3MZ
XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Metal Body - AAA Series.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Metal Body - AAA Series.
Search Keywords: AAA3MZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | AAA3MZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 3 |
| Contact Plating: | Silver |
| Operating Temperature: | -40 to 65 °C |
Frequently Asked Questions
Is AAA3MZ RoHS compliant?
Yes, AAA3MZ is RoHS compliant.
What is the lead time for AAA3MZ?
The standard lead time for AAA3MZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$5.94
100
$5.40
300
$5.38
500
$4.75
1,000
$4.26
2,500 +
$4.25
Click for Quote
Log in
to unlock special pricing