- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AA7MB
Switchcraft
AA7MB
Conn XLR Connector M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Search Keywords: AA7MB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | AA7MB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
Frequently Asked Questions
Is AA7MB RoHS compliant?
Yes, AA7MB is RoHS compliant.
What is the lead time for AA7MB?
The standard lead time for AA7MB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$4.56
10
$4.47
25
$4.38
50
$4.29
100
$4.21
250
$4.12
500 +
$4.04
Click for Quote
Log in
to unlock special pricing