- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- A7M
A7M
Switchcraft
Conn XLR Connector M 7 POS ST Cable Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 7 POS ST Cable Mount 7 Terminal 1 Port
Search Keywords: A7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:A7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:7
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$39.73
50
$24.45
75
$19.35
100 +
$18.97
Click for Quote
Log in
to unlock special pricing