- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- A3M06
Switchcraft
A3M06
Q-G Cord Plug - Male - 3 Pole - BLUE Flex SR Bushing - 25/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Q-G Cord Plug - Male - 3 Pole - BLUE Flex SR Bushing - 25/Pkg
Search Keywords: A3M06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:A3M06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is A3M06 RoHS compliant?
Yes, A3M06 is RoHS compliant.
What is the lead time for A3M06?
The standard lead time for A3M06 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
6 Weeks
can ship
12/8/26