- Home ›
- All Products›
- 913DS
913DS
Switchcraft
Switch, Pushbutton; SPDT; 250mA 125VAC; Capable of Contact Form A, B, C and D
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Pushbutton; SPDT; 250mA 125VAC; Capable of Contact Form A, B, C and D
Search Keywords: 913DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:913DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$14.92
50
$11.19
75
$10.44
100 +
$10.24
Click for Quote
Log in
to unlock special pricing