- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 755
755
Switchcraft
Conn Miniature Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$10.31
50
$10.29
100
$10.26
250
$10.23
500
$5.42
750
$3.81
1,000 +
$3.74
Click for Quote
Log in
to unlock special pricing