- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 732RA
732RA
Switchcraft
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 732RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:732RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.60
25
$5.35
50
$5.24
100
$5.13
300
$4.96
500
$4.23
1,000
$3.75
2,500 +
$3.64
Click for Quote
Log in
to unlock special pricing