- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 722ACF
722ACF
Switchcraft
Conn DC Power RCP ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DC Power RCP ST Cable Mount 1 Port
Search Keywords: 722ACF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:722ACF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DC Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$7.87
25
$6.39
50
$6.37
100
$6.10
300
$5.60
500
$4.84
1,000
$4.25
2,500 +
$4.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT