- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 484
484
Switchcraft
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:484
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$16.368
5
$14.880
10
$14.520
25
$14.300
50
$14.100
100
$11.200
250
$10.970
500 +
$9.330
Click for Quote
Log in
to unlock special pricing