- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 482X
482X
Switchcraft
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 482X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:482X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$42.99
5
$42.88
10
$42.77
25
$42.67
50
$26.26
75
$20.79
100 +
$20.37
Click for Quote
Log in
to unlock special pricing