Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

40

Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 40
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Plug
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Plastic
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40 RoHS compliant?
Yes, 40 is RoHS compliant.
What is the lead time for 40?
The standard lead time for 40 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.04
25
$10.87
50
$9.78
100
$9.11
300
$8.16
500
$7.88
1,000
$7.50
2,500 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!