- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 364A
364A
Switchcraft
Conn Tini-Jax Phone Jack-1/4" Phone Plug Adapter F/PL 2 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Tini-Jax Phone Jack-1/4" Phone Plug Adapter F/PL 2 POS ST 1 Port
Search Keywords: 364A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:364A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tini-Jax Phone Jack-1/4" Phone Plug Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.69
10
$14.66
25
$14.62
50
$10.96
75
$10.23
100 +
$10.03
Click for Quote
Log in
to unlock special pricing