- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35RAPC2BHN2
35RAPC2BHN2
Switchcraft
Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Silver Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Silver Plated Contacts.
Search Keywords: 35RAPC2BHN2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35RAPC2BHN2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
551
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.51
250
$1.47
840
$1.42
1,680
$1.26
2,520
$1.24
5,040
$1.17
7,560 +
$1.16
Click for Quote
Log in
to unlock special pricing