help desk software
Image is representational - see mfr. specs

35RAPC2AH3

Switchcraft

Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: 35RAPC2AH3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    35RAPC2AH3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Type:
    3.5MM Mono Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    N/A
  • Number of Contacts:
    2
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 391
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
280
14 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.99
100
$2.73
280
$2.62
560
$2.47
840
$2.45
1,120 +
$2.28
Click for Quote
Log in to unlock special pricing