35PM2BV2
Switchcraft
Conn 3.5MM Mono Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Mono Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: 35PM2BV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35PM2BV2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
702
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.23
100
$1.12
250
$1.10
500
$1.08
1,000
$1.05
2,500
$1.03
5,000
$1.02
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing