help desk software
Image is representational - see mfr. specs

Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 3502L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    3502L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    RCA
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    2
  • Contact Plating:
    N/A
  • Termination Method:
    Solder,Crimp
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
10 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.058
10
$2.780
50
$2.490
100
$2.480
250
$2.390
500
$2.330
1,000
$2.320
2,500
$2.270
5,000 +
$2.190
Click for Quote
Log in to unlock special pricing