- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 3501MX
3501MX
Switchcraft
RCA (Phono) Audio / Video Connector - 2 Contacts - Plug - Nickel Plated Contacts - Brass Body - 9.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCA (Phono) Audio / Video Connector - 2 Contacts - Plug - Nickel Plated Contacts - Brass Body - 9.1 mm.
Search Keywords: 3501MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:3501MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder,Crimp
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.073
250
$0.870
500
$0.771
1,000
$0.766
2,500
$0.762
5,000
$0.746
7,500
$0.743
10,000 +
$0.739
Click for Quote
Log in
to unlock special pricing