- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 319
319
Switchcraft
AES-EBU Adapter (110 to 75 Ohm) Female XLR to BNC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AES-EBU Adapter (110 to 75 Ohm) Female XLR to BNC
Search Keywords: 319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$92.47
5
$85.57
10
$83.09
20
$78.53
50
$76.44
100 +
$75.43
Click for Quote
Log in
to unlock special pricing