- Home ›
- All Products›
- 25AN25
25AN25
Switchcraft
Cable Assembly Audio/Video 3.05m RCA to RCA 1 to 1 POS M-M 22AWG
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio/Video 3.05m RCA to RCA 1 to 1 POS M-M 22AWG
Search Keywords: 25AN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:25AN25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/18/26