- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 13E
13E
Switchcraft
Phone Audio Connector - 2 Contacts - Jack - 1/4 " - Panel Mount - Nickel Plated Contacts - Metal Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 2 Contacts - Jack - 1/4 " - Panel Mount - Nickel Plated Contacts - Metal Body.
Search Keywords: 13E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:13E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.91
25
$9.89
50
$9.45
100
$9.17
300
$8.67
500
$7.27
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing