- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF0915-6200-02
SF0915-6200-02
SV Microwave
2.92mm Male to Female Attenuator (2 dB)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to Female Attenuator (2 dB)
Search Keywords: SF0915620002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF0915-6200-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$191.82
5
$188.43
10
$186.97
25
$185.04
50
$169.95
100 +
$156.72
Click for Quote
Log in
to unlock special pricing