- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF0915-6200-00
SF0915-6200-00
SV Microwave
2.92mm Male to Female Attenuator (0.5 dB)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to Female Attenuator (0.5 dB)
Search Keywords: SF0915620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF0915-6200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$480.61
13
$274.02
19
$197.90
25 +
$193.94
Click for Quote
Log in
to unlock special pricing