- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M3933/30-02S
M3933/30-02S
SV Microwave
2.92mm Female to Male Attenuator, 32 GHz (Screened)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Female to Male Attenuator, 32 GHz (Screened)
Search Keywords: M39333002S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:M3933/30-02S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$789.49
13
$448.73
19
$316.72
25 +
$310.39
Click for Quote
Log in
to unlock special pricing