- Home ›
- All Products›
- M39030/3-01S
M39030/3-01S
SV Microwave
Conn SMA M 0Hz to 18GHz 50Ohm ST Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA M 0Hz to 18GHz 50Ohm ST Gold Over Nickel
Search Keywords: M39030301S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:M39030/3-01S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$268.90
10
$225.83
20
$218.76
45
$211.70
200 +
$211.17
Click for Quote
Log in
to unlock special pricing