- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- M39012/73-0004
SV Microwave
M39012/73-0004
Conn SMC 0Hz to 10GHz 50Ohm Crimp ST Cable Mount PL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SMC 0Hz to 10GHz 50Ohm Crimp ST Cable Mount PL
Search Keywords: M39012730004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:M39012/73-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M39012/73-0004 RoHS compliant?
Yes, M39012/73-0004 is RoHS compliant.
What is the lead time for M39012/73-0004?
The standard lead time for M39012/73-0004 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$244.30
25
$241.85
50
$232.04
100
$229.72
250 +
$221.55
Click for Quote
Log in
to unlock special pricing