- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7511-60002
7511-60002
SV Microwave
SMPM Male VITA 67.3 Plug-In Contact (75 Ohm) for 1672A Cable
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Male VITA 67.3 Plug-In Contact (75 Ohm) for 1672A Cable
Search Keywords: 751160002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7511-60002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$305.12
13
$173.96
19
$125.64
25 +
$123.12
Click for Quote
Log in
to unlock special pricing