- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-0995
7015-0995
SV Microwave
2.92mm Male R/A to SMP Female R/A 12" Cable Assembly for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male R/A to SMP Female R/A 12" Cable Assembly for .085 Cable
Search Keywords: 70150995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-0995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$463.58
5
$342.34
8
$254.08
10 +
$249.00
Click for Quote
Log in
to unlock special pricing