- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7012-1066
7012-1066
SV Microwave
SMP Female R/A to 2.92mm Male 6" Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMP Female R/A to 2.92mm Male 6" Cable Assembly for .047 Cable
Search Keywords: 70121066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7012-1066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
7
$447.34
13
$255.05
19
$184.20
25 +
$180.52
Click for Quote
Log in
to unlock special pricing