- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3322-60003
3322-60003
SV Microwave
1.85mm Female Solderless PCB Compression Mount Connector, 2 Hole, 30°
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1.85mm Female Solderless PCB Compression Mount Connector, 2 Hole, 30°
Search Keywords: 332260003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:3322-60003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
7
$372.63
13
$212.45
19
$153.44
25 +
$150.37
Click for Quote
Log in
to unlock special pricing