- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 0912-6312-100
0912-6312-100
SV Microwave
SMP Female to Male Attenuator, 40 GHz (10 dB)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMP Female to Male Attenuator, 40 GHz (10 dB)
Search Keywords: 09126312100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:0912-6312-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7
$423.06
13
$241.20
19
$174.20
25 +
$170.72
Click for Quote
Log in
to unlock special pricing