- Home ›
- All Products›
- 7ME226
7ME226
Superior Electric
Motor Driven, 7 Sec. 120V / 60Hz, 1 Deck, Screened Construction, 1+, 240V, 7.5A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Driven, 7 Sec. 120V / 60Hz, 1 Deck, Screened Construction, 1+, 240V, 7.5A
Search Keywords: 7ME226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:7ME226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$3,834.06
3
$3,251.19
5 +
$3,036.02
Click for Quote
Log in
to unlock special pricing