- Home ›
- All Products›
- 7ME22-2
Superior Electric
7ME22-2
Motor Driven, 7 Sec. 120V/60Hz, 2 Deck, Open Construction, 1? Series, 480V, 2.25A |Superior Electric 7ME22-2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 7 Sec. 120V/60Hz, 2 Deck, Open Construction, 1? Series, 480V, 2.25A |Superior Electric 7ME22-2
Search Keywords: 7ME222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:7ME22-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7ME22-2 RoHS compliant?
Yes, 7ME22-2 is RoHS compliant.
What is the lead time for 7ME22-2?
The standard lead time for 7ME22-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$3,959.03
3
$3,856.20
5 +
$3,489.53
Click for Quote
Log in
to unlock special pricing