- Home ›
- All Products›
- 7ME22
Superior Electric
7ME22
Motor Driven, 7 Sec. 120V/60Hz Motor, 1 Deck, Open Construction, 1?, 240V, 2.25A |Superior Electric 7ME22
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 7 Sec. 120V/60Hz Motor, 1 Deck, Open Construction, 1?, 240V, 2.25A |Superior Electric 7ME22
Search Keywords: 7ME22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:7ME22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7ME22 RoHS compliant?
Yes, 7ME22 is RoHS compliant.
What is the lead time for 7ME22?
The standard lead time for 7ME22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3,175.27
3
$2,620.75
5 +
$2,479.09
Click for Quote
Log in
to unlock special pricing