- Home ›
- All Products›
- 60ME22-3
60ME22-3
Superior Electric
Motor Driven, 60 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 480V, 2.25A |Superior Electric 60ME22-3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Driven, 60 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 480V, 2.25A |Superior Electric 60ME22-3
Search Keywords: 60ME223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:60ME22-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$4,890.23
3
$4,702.15
5 +
$4,310.30
Click for Quote
Log in
to unlock special pricing