- Home ›
- All Products›
- 60ME22-2
60ME22-2
Superior Electric
Motor Driven, 60 Sec. 120V / 60Hz, 2 Deck, Open Construction, 1+ Series, 480V, 2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Driven, 60 Sec. 120V / 60Hz, 2 Deck, Open Construction, 1+ Series, 480V, 2
Search Keywords: 60ME222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:60ME22-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$3,769.91
3
$3,672.00
5 +
$3,322.84
Click for Quote
Log in
to unlock special pricing