- Home ›
- All Products›
- 60MC226
Superior Electric
60MC226
Motor Driven, 60 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 7.5A |Superior Electric 60MC226
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 60 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 7.5A |Superior Electric 60MC226
Search Keywords: 60MC226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:60MC226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 60MC226 RoHS compliant?
Yes, 60MC226 is RoHS compliant.
What is the lead time for 60MC226?
The standard lead time for 60MC226 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$6,198.18
3
$5,188.53
5 +
$4,908.07
Click for Quote
Log in
to unlock special pricing