- Home ›
- All Products›
- 60M22-3
Superior Electric
60M22-3
Motor Driven, 60 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 480V, 2.25A |Superior Electric 60M22-3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 60 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 480V, 2.25A |Superior Electric 60M22-3
Search Keywords: 60M223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:60M22-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 60M22-3 RoHS compliant?
Yes, 60M22-3 is RoHS compliant.
What is the lead time for 60M22-3?
The standard lead time for 60M22-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$6,793.24
3
$6,706.15
5 +
$6,147.30
Click for Quote
Log in
to unlock special pricing