- Home ›
- All Products›
- 5MC126
5MC126
Superior Electric
Motor Driven, 5 Sec. 120V/60Hz Motor, 1 Deck, Screened Construction, 1?, 120V, 15A |Superior Electric 5MC126
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Driven, 5 Sec. 120V/60Hz Motor, 1 Deck, Screened Construction, 1?, 120V, 15A |Superior Electric 5MC126
Search Keywords: 5MC126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:5MC126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5,902.39
3
$4,940.92
5 +
$4,673.84
Click for Quote
Log in
to unlock special pricing