- Home ›
- All Products›
- 5M21-40
5M21-40
Superior Electric
Motor Driven, 5 Sec. 120V/60Hz Motor, 1 Deck, Open Construction, 1?, 40V, 18A |Superior Electric 5M21-40
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Driven, 5 Sec. 120V/60Hz Motor, 1 Deck, Open Construction, 1?, 40V, 18A |Superior Electric 5M21-40
Search Keywords: 5M2140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:5M21-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$3,289.66
3
$2,863.94
5
$2,709.14
12
$2,476.92
24 +
$2,322.12
Click for Quote
Log in
to unlock special pricing