- Home ›
- All Products›
- 30ME236B
Superior Electric
30ME236B
Motor Driven, 30 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 10A |Superior Electric 30ME236B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 30 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 10A |Superior Electric 30ME236B
Search Keywords: 30ME236B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:30ME236B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 30ME236B RoHS compliant?
Yes, 30ME236B is RoHS compliant.
What is the lead time for 30ME236B?
The standard lead time for 30ME236B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$4,549.51
3
$4,374.53
5 +
$4,138.07
Click for Quote
Log in
to unlock special pricing