- Home ›
- All Products›
- 30ME21-3
Superior Electric
30ME21-3
Motor Driven, 30 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 240V, 5.0A |Superior Electric 30ME21-3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 30 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 240V, 5.0A |Superior Electric 30ME21-3
Search Keywords: 30ME213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:30ME21-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 30ME21-3 RoHS compliant?
Yes, 30ME21-3 is RoHS compliant.
What is the lead time for 30ME21-3?
The standard lead time for 30ME21-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$4,487.99
3
$4,315.38
5 +
$3,955.77
Click for Quote
Log in
to unlock special pricing