- Home ›
- All Products›
- 30ME126
Superior Electric
30ME126
Motor Driven, 30 Sec. 120V/60Hz Motor, 1 Deck, Screened Construction, 1?, 120V, 15A |Superior Electric 30ME126
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 30 Sec. 120V/60Hz Motor, 1 Deck, Screened Construction, 1?, 120V, 15A |Superior Electric 30ME126
Search Keywords: 30ME126
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Superior Electric |
| Part No: | 30ME126 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 30ME126 RoHS compliant?
Yes, 30ME126 is RoHS compliant.
What is the lead time for 30ME126?
The standard lead time for 30ME126 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$4,026.72
3
$3,414.57
5 +
$3,188.59
Click for Quote
Log in
to unlock special pricing