- Home ›
- All Products›
- 15ME246T
15ME246T
Superior Electric
Motor Driven, 15 Sec. 120V/60Hz, 1 Deck, Screened W/Terminal Box Construction, 1?, 240V, 15A |Superior Electric...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Driven, 15 Sec. 120V/60Hz, 1 Deck, Screened W/Terminal Box Construction, 1?, 240V, 15A |Superior Electric...
Search Keywords: 15ME246T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:15ME246T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$5,922.95
3
$5,695.15
5 +
$5,387.30
Click for Quote
Log in
to unlock special pricing