- Home ›
- All Products›
- 15MD136B
Superior Electric
15MD136B
Motor Driven, 15 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 22A |Superior Electric 15MD136B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 15 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 22A |Superior Electric 15MD136B
Search Keywords: 15MD136B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:15MD136B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15MD136B RoHS compliant?
Yes, 15MD136B is RoHS compliant.
What is the lead time for 15MD136B?
The standard lead time for 15MD136B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$5,945.64
3
$5,716.97
5 +
$5,407.94
Click for Quote
Log in
to unlock special pricing