- Home ›
- All Products›
- 15M246T
Superior Electric
15M246T
Motor Driven, 15 Sec. 120V/60Hz Motor, 1 Deck, Screened W/Terminal Box Construction, 1?, 240V, 15A |Superior Electric...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven, 15 Sec. 120V/60Hz Motor, 1 Deck, Screened W/Terminal Box Construction, 1?, 240V, 15A |Superior Electric...
Search Keywords: 15M246T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:15M246T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15M246T RoHS compliant?
Yes, 15M246T is RoHS compliant.
What is the lead time for 15M246T?
The standard lead time for 15M246T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$7,417.29
3
$7,322.20
5 +
$6,926.40
Click for Quote
Log in
to unlock special pricing