- Home ›
- All Products›
- 116CU-40-3
116CU-40-3
Superior Electric
Manual, 3 Deck, Open Construction, 40V, 25A per de
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Manual, 3 Deck, Open Construction, 40V, 25A per de
Search Keywords: 116CU403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:116CU-40-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$3,686.95
5 +
$3,379.71
Click for Quote
Log in
to unlock special pricing