- Home ›
- All Products›
- PMD2406PTV2-A.U.GN
PMD2406PTV2-A.U.GN
Sunon
DC Fan Vapo Bearing 24V 0.131A 3.1W 6100RPM 31.5CFM 41dBA Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Vapo Bearing 24V 0.131A 3.1W 6100RPM 31.5CFM 41dBA Flange Mount
Search Keywords: PMD2406PTV2AUGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PMD2406PTV2-A.U.GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$18.52
10
$13.89
25
$13.13
50
$12.56
200
$11.16
400
$11.11
600 +
$11.05
Click for Quote
Log in
to unlock special pricing