- Home ›
- All Products›
- PMD1207PTB2-A.(2).GN
PMD1207PTB2-A.(2).GN
Sunon
DC Fan Ball Bearing 12V 0.31A 3.7W 4700RPM 45CFM 43dBA Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.31A 3.7W 4700RPM 45CFM 43dBA Flange Mount
Search Keywords: PMD1207PTB2A2GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PMD1207PTB2-A.(2).GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$46.07
100
$24.39
150
$17.16
200 +
$16.82
Click for Quote
Log in
to unlock special pricing