- Home ›
- All Products›
- PF92251V3-1000U-S99
PF92251V3-1000U-S99
Sunon
DC Fan VAPO Bearing 12V 75A 0.9W 2400RPM 39.5CFM 28dB Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan VAPO Bearing 12V 75A 0.9W 2400RPM 39.5CFM 28dB Flange Mount
Search Keywords: PF92251V31000US99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PF92251V3-1000U-S99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$13.4793
25
$11.6658
50
$10.9264
100
$10.4289
250
$10.1210
500
$9.6907
1,000 +
$9.2944
Click for Quote
Log in
to unlock special pricing